Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 800mm

Antal (1 enhet)*

4 784,98 kr

(exkl. moms)

5 981,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 784,98 kr

*vägledande pris

RS-artikelnummer:
624-996
Tillv. art.nr:
8MF1880-2UT14-1BA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8MF18

Bredd

800mm

Höjd

1.8m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door is designed for optimal ventilation while seamlessly complementing functionality and aesthetics. Crafted with precision as part of the SIVACON range, this right-opening door provides a robust and reliable option for environments requiring IP20 protection. Its thoughtfully engineered structure, featuring ventilation openings, ensures air circulation while maintaining classical elegance with a powder-coated light grey finish. The 1800 mm height and 800 mm width make it a versatile choice for various installations, catering to both form and function. The door is built from durable steel, promising longevity and stability. Designed with safety in mind, the product complies with protection class 1 standards, making it an ideal addition to any controlled environment. ’ commitment to quality ensures that this product is not only efficient but also meets rigorous certification standards, providing peace of mind for users and installers alike.

Robust construction using high-quality steel ensures durability

Efficient ventilation openings enhance air circulation

Powder-coated finish offers both protection and aesthetic appeal

Designed for ease of installation with a right opening direction

Light grey RAL colour integrates effortlessly into modern spaces

Meets IP20 protection standards for enhanced safety

Compatible with various mounting requirements for flexibility

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.