Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 450mm
- RS-artikelnummer:
- 622-696
- Tillv. art.nr:
- 8MF1070-2UT15-0BE2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
4 954,66 kr
(exkl. moms)
6 193,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 954,66 kr |
*vägledande pris
- RS-artikelnummer:
- 622-696
- Tillv. art.nr:
- 8MF1070-2UT15-0BE2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | 8MF1 | |
| Låsbar | Nej | |
| Bredd | 450mm | |
| Höjd | 2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON Enclosure | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie 8MF1 | ||
Låsbar Nej | ||
Bredd 450mm | ||
Höjd 2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON Enclosure | ||
- COO (ursprungsland):
- DE
The Siemens Door model designed for reliable functionality and durability. Crafted with an eye for quality and detail, it integrates seamlessly into various industrial environments. The door features an inspection window, providing a perfect blend of visibility and protection. With an impressive height of 2000 mm and a width of 450 mm, it is engineered to accommodate a range of applications. The powder-coated surface not only enhances aesthetic appeal but also ensures resistance against environmental factors. Its IP55 rating guarantees robust protection against dust and water, making it an ideal choice for demanding settings. Lightweight yet sturdy, this product embodies Siemens' commitment to safety and innovation, ensuring that operational performance does not compromise structural integrity.
Designed with left opening direction for convenient access
Constructed from a resilient steel and glass combination
Powder coated surface finish provides enhanced durability
Light grey RAL 7035 colour offers a modern and professional appearance
Complies with high safety standards for peace of mind
Ventilation option eliminates concerns related to heat build up
Viewing door feature allows for quick checks without interruption
General product approval ensures compliance with industry standards
Relaterade länkar
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 450mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel 2 m 450mm
- Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 450mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 800mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 900mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 500mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 600mm