Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 450mm
- RS-artikelnummer:
- 622-695
- Tillv. art.nr:
- 8MF1070-2UT14-2BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 959,20 kr
(exkl. moms)
4 949,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 959,20 kr |
*vägledande pris
- RS-artikelnummer:
- 622-695
- Tillv. art.nr:
- 8MF1070-2UT14-2BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Produkttyp | Skåplucka | |
| Dörrtyp | Enkel | |
| Serie | 8MF1 | |
| Låsbar | Nej | |
| Bredd | 450mm | |
| Höjd | 2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | Ventilation Openings | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Produkttyp Skåplucka | ||
Dörrtyp Enkel | ||
Serie 8MF1 | ||
Låsbar Nej | ||
Bredd 450mm | ||
Höjd 2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med Ventilation Openings | ||
- COO (ursprungsland):
- DE
The Siemens Door designed to blend robust construction with elegant aesthetics, making it a perfect choice for ensuring safety in various environments. This ventilated model features an IP40 protection rating, ensuring it withstands challenging conditions while providing ample airflow. Standing at a height of 2000 mm and a width of 450 mm, this door not only offers significant structural integrity but also enhances accessibility. The use of high-quality powder-coated steel in light grey (RAL 7035) ensures a lasting finish that complements any setting. Engineered for practicality, the door opens to the right, allowing seamless entry and exit, while adhering to the highest standards of protection class 1.
Robust steel construction ensures long lasting durability
Ventilation openings promote effective airflow within enclosures
Elegant light grey finish integrates well into various designs
Designed specifically for right hand door openings
Powder coated surface enhances resistance against wear and tear
IP40 rating provides reliable protection against solid objects
Protection class 1 assures compliance with safety standards
Suitable for a variety of industrial applications
Effortless access supports smooth operational workflows
Relaterade länkar
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 450mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 800mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 900mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 500mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 400mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 300mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 600mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel 2 m 450mm