Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 500mm
- RS-artikelnummer:
- 622-615
- Tillv. art.nr:
- 8MF1250-2UT25-0BE2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
4 536,11 kr
(exkl. moms)
5 670,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 536,11 kr |
*vägledande pris
- RS-artikelnummer:
- 622-615
- Tillv. art.nr:
- 8MF1250-2UT25-0BE2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | 8MF1 | |
| Låsbar | Nej | |
| Bredd | 500mm | |
| Höjd | 2.2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON Enclosure | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie 8MF1 | ||
Låsbar Nej | ||
Bredd 500mm | ||
Höjd 2.2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON Enclosure | ||
- COO (ursprungsland):
- DE
The Siemens Door half is a robust and versatile solution designed for industrial environments that demand reliability and efficiency. This model features an inspection window and is manufactured with a powder-coated surface, ensuring durability while maintaining a sleek appearance. With an IP55 protection class, it securely withstands environmental factors, making it a dependable choice for various applications. The doors left-opening design facilitates easy accessibility, while its compact size allows it to fit seamlessly into tight spaces. Constructed from steel and glass, this product not only promises longevity but also offers a modern aesthetic that complements contemporary installations. Well-suited for power distribution units, the SIVACON door half is engineered to meet high safety standards, making it an ideal addition to your operational setup.
Designed with an inspection window for clear visibility
Powder coated finish enhances resistance to rust and corrosion
Compact dimensions are perfect for installation in restricted spaces
Left opening mechanism ensures straightforward accessibility
Constructed from premium steel and glass for enhanced durability
IP55 rated for superior protection against dust and water ingress
Offers an aesthetically pleasing modern design to suit various environments
Meets high safety class standards to ensure operational safety
Relaterade länkar
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 500mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel 2.2 m 500mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 600mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 400mm
- Siemens 8MF1 Sivacon 8MF1 Sytsem Cubicles Stål Enkel dörr 2 m 500mm
- Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 500mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 800mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2 m 450mm