Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 500mm
- RS-artikelnummer:
- 622-614
- Tillv. art.nr:
- 8MF1250-2UT15-2BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
4 275,94 kr
(exkl. moms)
5 344,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 275,94 kr |
*vägledande pris
- RS-artikelnummer:
- 622-614
- Tillv. art.nr:
- 8MF1250-2UT15-2BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel | |
| Produkttyp | Skåplucka | |
| Serie | 8MF1 | |
| Låsbar | Nej | |
| Bredd | 500mm | |
| Höjd | 2.2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | Ventilation Openings | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel | ||
Produkttyp Skåplucka | ||
Serie 8MF1 | ||
Låsbar Nej | ||
Bredd 500mm | ||
Höjd 2.2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med Ventilation Openings | ||
- COO (ursprungsland):
- DE
The Siemens Left-ventilated door is expertly designed for high performance in demanding environments. Its robust construction with powder-coated steel offers durability and reliable protection for your electrical installations. Measuring 2200 mm in height and 500 mm in width, this door not only meets the IP40 protection class standards but also ensures effective ventilation without compromising on aesthetic appeal. Enhanced with a sleek light grey finish, it caters to varied design preferences while maintaining functionality. The door's left-opening design adds a practical advantage for accessibility, making it ideal for both commercial and industrial applications. Its construction is backed by stringent approvals, reflecting its quality and compliance with safety regulations.
Offers effective ventilation to enhance equipment lifespan
Constructed from high quality steel for maximum durability
Designed specifically to meet IP40 protection standards
Left opening design for improved operational convenience
Powder coated surface ensures resistance to wear and tear
Sleek light grey finish complements modern architectural designs
Does not include ventilation openings for enhanced safety
Relaterade länkar
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 500mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 300mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 600mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 450mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 800mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2 m 900mm
- Siemens 8MF1 Ventilation Openings Stål Enkel 2.2 m 400mm
- Siemens 8MF1 SIVACON Enclosure Stål Enkel 2.2 m 500mm