Siemens 8MF1 SIVACON Enclosure Stål Enkel dörr 2.2 m 400mm

Antal (1 enhet)*

4 943,34 kr

(exkl. moms)

6 179,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 943,34 kr

*vägledande pris

RS-artikelnummer:
622-434
Tillv. art.nr:
8MF1240-2UT15-0BE2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8MF1

Låsbar

Nej

Bredd

400mm

Höjd

2.2m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON Enclosure

COO (ursprungsland):
DE
The Siemens Door with inspection window designed to enhance accessibility and safety in electrical installations. With its IP55 protection class, this product ensures reliable operation in challenging environments, making it ideal for various industrial applications. The thoughtfully designed left-opening door features robust construction from steel and glass while maintaining a compact yet functional profile, optimally serving your operational needs. The light grey powder-coated finish not only adds to its aesthetic appeal but also provides durability against environmental factors. This door is equipped with a viewing window, enabling quick visual inspections without compromising on safety. Experience unparalleled quality and convenience with a product that aligns with modern industrial standards.

Features an inspection window for easy monitoring of internal components

Made from high quality materials to ensure longevity and resilience

Provides a compact solution perfect for limited space environments

Guaranteed safety with a protection class that keeps electrical components safe

Light grey colour aligns with contemporary design trends in industry

Powder coated finish enhances resistance to wear and corrosion

Left opening mechanism optimised for seamless access and operation

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.