Siemens 8PQ2015 Sivacon S4 Stålplåt Enkel dörr 150 mm 600mm 25 mm

Antal (1 enhet)*

1 402,69 kr

(exkl. moms)

1 753,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 03 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 402,69 kr

*vägledande pris

RS-artikelnummer:
621-906
Tillv. art.nr:
8PQ2015-6BA10
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8PQ2015

Bredd

600mm

Höjd

150mm

Djup

25mm

Material

Stålplåt

RAL-kod

Svart RAL 7035

För användning med

Sivacon S4

COO (ursprungsland):
DE
The Siemens Modular Door is an adaptable and robust solution designed to enhance the functionality and aesthetic of your compartment setups. Engineered with precision, it provides an effective barrier while maintaining ease of access, catering perfectly to demanding environments. Its IP40 rating ensures reliable protection against solid objects, ensuring that the internal components remain safe from dust and debris. With a sleek, powder coated finish in light grey, this door complements any industrial application, making it not only practical but also visually appealing. The product is built from high quality sheet steel, ensuring durability and longevity, while maintaining a competitive weight for easy handling. Versatile in its use, the door’s design accommodates both left and right openings, making it suitable for diverse installations. This product forms part of the renowned SIVACON S4 series, highlighting its commitment to innovation and performance.

Designed for easy left or right hand opening providing flexibility in installation

Constructed from sheet steel for enhanced durability in demanding environments

Powder coated finish ensures long lasting protection and a professional appearance

Rated with IP40 protection safeguarding internal components from environmental hazards

Weighs only 3 kg making it manageable for installation and adjustments

Part of the SIVACON S4 series embodying cutting edge technology and reliability

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.