Siemens 8PQ2015 Sivacon S4 Stålplåt Enkel dörr 150 mm 600mm 25 mm

Antal (1 enhet)*

1 323,50 kr

(exkl. moms)

1 654,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 03 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 323,50 kr

*vägledande pris

RS-artikelnummer:
621-820
Tillv. art.nr:
8PQ2015-6BA33
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Skåplucka

Dörrtyp

Enkel dörr

Serie

8PQ2015

Bredd

600mm

Höjd

150mm

Djup

25mm

Material

Stålplåt

RAL-kod

Svart RAL 7035

För användning med

Sivacon S4

COO (ursprungsland):
DE
The Siemens Modular Door is an embodiment of robust engineering, tailored for seamless integration within electrical compartments. Designed specifically for the 3VA11 series, it ensures reliable performance for applications requiring a fixed mounted solution with an effective protective class of IP40. The aesthetically pleasing powder coated finish in light grey elevates its profile, while practical dimensions of 150 mm in height and 600 mm in width allow it to fit perfectly in constrained spaces. Its thoughtful design reflects an unwavering commitment to both functionality and modern aesthetic standards, making it conducive for various installation environments. Furthermore, it is constructed from high quality sheet steel, ensuring durability and resilience in demanding conditions, backed by general product approvals for additional assurance.

The door can be opened from either side providing flexibility in accessibility

Its horizontal mounting position simplifies installation and maintenance processes

Net weight of 3 kg ensures ease of handling without compromising structural integrity

Constructed with high quality sheet steel for enhanced robustness and longevity

The light grey RAL 7035 colour harmonises with diverse interior designs

No ventilation features maintain a clean and uncontaminated internal environment

Versatile enough for use in various electrical applications across different sectors

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.