Siemens 8PQ2197 SIVACON S4 Låsbar Stålplåt Enkel 2000 mm 400mm 25 mm 25 mm

Antal (1 enhet)*

4 242,11 kr

(exkl. moms)

5 302,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 16 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 242,11 kr

*vägledande pris

RS-artikelnummer:
621-668
Tillv. art.nr:
8PQ2197-4BA11
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel

Produkttyp

Skåplucka

Serie

8PQ2197

Låsbar

Ja

Handtag ingår

Nej

Bredd

400mm

Höjd

2000mm

Djup

25mm

Längd

25mm

Material

Stålplåt

Färg

Ljusgrå

RAL-kod

PG 7035

IP-klassning

IP55

För användning med

SIVACON S4

COO (ursprungsland):
DE
The Siemens Door design caters to the requirements of today’s electrical installations. Crafted for reliability and performance, this product is ideally suited for use in environments that require enhanced protection against dust and moisture. With an IP40 rating, it provides an effective barrier while ensuring durability through its robust sheet steel construction. The right hinged configuration facilitates seamless access, making it practical for regular use. Standing 2,000 mm tall, this door design integrates effortlessly within industrial settings, showcasing a contemporary light grey RAL colour that complements various architectural styles. Its uncomplicated design promises not just visual appeal but also functional excellence, ensuring operational safety and compliance with regulatory standards.

Constructed from high quality sheet steel for exceptional strength

Right hinged opening allows for convenient access

Light grey finish offers a modern aesthetic to the installation

IP40 rating ensures reliable protection against solid objects and dust

Height of 2000 mm maximises usability in freestanding applications

Cost effective solution with no additional accessories needed

Relaterade länkar