Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 1.093 m 675mm 57 mm 57 mm
- RS-artikelnummer:
- 246-554
- Tillv. art.nr:
- 184809 XSDMC0611-ARC
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
3 315,20 kr
(exkl. moms)
4 144,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 17 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 315,20 kr |
*vägledande pris
- RS-artikelnummer:
- 246-554
- Tillv. art.nr:
- 184809 XSDMC0611-ARC
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Skåplucka | |
| Dörrtyp | Ogenomskinlig | |
| Serie | xEnergy | |
| Låsbar | Nej | |
| Handtag ingår | Ja | |
| Bredd | 675mm | |
| Höjd | 1.093m | |
| Djup | 57mm | |
| Längd | 57mm | |
| Material | Stål | |
| Färg | Grå | |
| IP-klassning | IP55 | |
| För användning med | LV Systems Low Voltage Switchgear | |
| Antal | 1Per Pack | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Skåplucka | ||
Dörrtyp Ogenomskinlig | ||
Serie xEnergy | ||
Låsbar Nej | ||
Handtag ingår Ja | ||
Bredd 675mm | ||
Höjd 1.093m | ||
Djup 57mm | ||
Längd 57mm | ||
Material Stål | ||
Färg Grå | ||
IP-klassning IP55 | ||
För användning med LV Systems Low Voltage Switchgear | ||
Antal 1Per Pack | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEnergy Main LV switchgear encapsulates robust engineering and innovative design tailored for extensive commercial applications. With its impressive door structure and IP55 protection, this switchgear ensures reliable operation even in demanding environments. Offering a panel door model crafted from durable steel, it serves as a reliable component in low-voltage power distribution systems. Its thoughtful dimensions of 650x1100mm provide a perfect balance between footprint and accessibility. This versatile solution not only meets the highest industry standards but also delivers peace of mind through its RoHS compliance, making it suitable for a variety of projects where environmental considerations are paramount. Combining functionality with a sleek grey powder-coated finish, this product harmonises with contemporary designs while providing lasting performance. Experience the quality and reliability of Eaton with this cutting-edge solution.
Designed for easy installation in low-voltage systems
Offers superior protection against dust and water with its IP55 rating
Includes a durable steel construction ensuring long-term reliability
Features a contemporary grey finish that complements modern aesthetics
RoHS compliant, aligning with global environmental standards
The thoughtfully sized unit optimises space without compromising performance
Supports safety and functionality in commercial electrical applications
Relaterade länkar
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 993 mm 675mm 1000 mm 1000 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 675 mm 800mm 650 mm 650 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 675 mm 600mm 650 mm 650 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 820 mm 370mm 800 mm 800 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 225 mm 222mm 55 mm 55 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 825 mm 650mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 525 mm 650mm 522 mm 522 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 650 mm 425mm 400 mm 400 mm