Eaton Eaton xEnergy Stål Enkel dörr 40 mm 592.7mm 1.34 m 1.34 m

Antal (1 enhet)*

4 424,00 kr

(exkl. moms)

5 530,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 01 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 424,00 kr

*vägledande pris

RS-artikelnummer:
246-154
Tillv. art.nr:
132940 XLSD5S146
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Skåplucka

Dörrtyp

Enkel dörr

Serie

Eaton xEnergy

Handtag ingår

Ja

Bredd

592.7mm

Höjd

40mm

Djup

1.34m

Längd

1.34m

Material

Stål

Färg

Grå

RAL-kod

Svart RAL 7035

IP-klassning

IP55

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton xEnergy Light LV switchgear represents a pinnacle of innovation in low voltage systems, expertly designed for both durability and functionality. With a robust construction featuring a closed section door, this switchgear offers exceptional ingress protection rated at IP55, making it suitable for challenging environments. The flexibility of left or right-hinged access ensures that installation can be tailored to specific spatial needs, while its compact dimensions provide ease of integration into various settings. Manufactured in accordance with stringent RoHS compliance, this product not only meets high environmental standards but also guarantees safety and reliability. Whether deployed in industrial or commercial applications, The Eaton xEnergy Light is engineered to deliver unmatched performance while maintaining a sleek, powder-coated finish in a timeless grey hue.

Robust steel construction ensures longevity and durability

Closed design provides superior protection against dust and water ingress

Left or right-hinged configurations allow for installation flexibility

Compact dimensions facilitate seamless integration into a variety of environments

RoHS conformity underscores a commitment to environmental responsibility

NEMA 4X rating offers enhanced protection in harsh conditions

Lightweight design simplifies handling and installation

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.