Eaton Eaton xEnergy Stål Enkel 320 mm 820mm 50 mm 50 mm
- RS-artikelnummer:
- 246-147
- Tillv. art.nr:
- 132916 XSDMC0308
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
2 654,40 kr
(exkl. moms)
3 318,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 654,40 kr |
*vägledande pris
- RS-artikelnummer:
- 246-147
- Tillv. art.nr:
- 132916 XSDMC0308
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Dörrtyp | Enkel | |
| Produkttyp | Skåplucka | |
| Serie | Eaton xEnergy | |
| Handtag ingår | Ja | |
| Bredd | 820mm | |
| Höjd | 320mm | |
| Djup | 50mm | |
| Längd | 50mm | |
| Material | Stål | |
| Färg | Grå | |
| RAL-kod | Svart RAL 7035 | |
| IP-klassning | IP55 | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Dörrtyp Enkel | ||
Produkttyp Skåplucka | ||
Serie Eaton xEnergy | ||
Handtag ingår Ja | ||
Bredd 820mm | ||
Höjd 320mm | ||
Djup 50mm | ||
Längd 50mm | ||
Material Stål | ||
Färg Grå | ||
RAL-kod Svart RAL 7035 | ||
IP-klassning IP55 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEnergy Main LV switchgear offers a robust solution for managing electrical power in various industrial applications. Designed with practicality in mind, this switchgear guarantees dependable performance and an impressive degree of protection rated at IP55, making it suitable for demanding environments. With a sleek steel construction, complemented by a powder-coated finish in a stylish grey, it seamlessly blends functionality and aesthetics. The switchgear's dimensions are thoughtfully crafted to fit within standard installation spaces while offering easy access for maintenance operations. Coupled with proven compliance to RoHS standards, it showcases the commitment to sustainability. This product not only meets current technical requirements but also paves the way for future advancements in electrical distribution.
Offers a high degree of protection, ensuring safety in industrial settings
Constructed from durable steel for enhanced longevity
Features a powder-coated surface for superior resistance to environmental factors
Compact dimensions facilitate ease of installation in constrained spaces
RoHS compliant, reflecting a commitment to environmental standards
Designed to provide straightforward access for maintenance and inspections
Includes EMC versions, enhancing functionality in sensitive electrical environments
Relaterade länkar
- Eaton Eaton xEnergy Stål Enkel 50 mm 1.11m 650 mm 650 mm
- Eaton Eaton xEnergy Stål Enkel 50 mm 1.01m 650 mm 650 mm
- Eaton Eaton xEnergy Låsbar Stål Enkel 50 mm 460mm 650 mm 650 mm
- Eaton xEnergy Main Grå Stål Sida 208 mm 690mm 320 mm 320 mm
- Eaton Eaton xEnergy serien Metall Skydd för användning tillsammans med Eaton xEnergy 50 mm 650 mm 1.11m
- Eaton xEnergy Main serien Stål Tvärbalk 30 mm 320 mm 45mm
- Eaton xEnergy Main serien Stål Sockelkit 70 mm 320 mm 200mm
- Eaton Eaton xEnergy Stål Enkel 100 mm 580mm 650 mm 650 mm