Eaton xEnergy LV Systems Low Voltage Switchgear Stål Enkel dörr 2 m 650mm 550 mm 550 mm
- RS-artikelnummer:
- 243-132
- Tillv. art.nr:
- 184709 XSDRMV42000
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
5 275,20 kr
(exkl. moms)
6 594,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 16 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 275,20 kr |
*vägledande pris
- RS-artikelnummer:
- 243-132
- Tillv. art.nr:
- 184709 XSDRMV42000
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | xEnergy | |
| Låsbar | Nej | |
| Handtag ingår | Ja | |
| Bredd | 650mm | |
| Höjd | 2m | |
| Djup | 550mm | |
| Längd | 550mm | |
| Material | Stål | |
| Färg | Grå | |
| IP-klassning | IP55 | |
| För användning med | LV Systems Low Voltage Switchgear | |
| Antal | 1Per Pack | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie xEnergy | ||
Låsbar Nej | ||
Handtag ingår Ja | ||
Bredd 650mm | ||
Höjd 2m | ||
Djup 550mm | ||
Längd 550mm | ||
Material Stål | ||
Färg Grå | ||
IP-klassning IP55 | ||
För användning med LV Systems Low Voltage Switchgear | ||
Antal 1Per Pack | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for exceptional performance in low voltage systems. Designed to meet the rigorous demands of modern electrical distribution, it ensures reliable operation in various applications. With a robust construction featuring steel material and a sleek grey powder-coated finish, this model not only prioritises durability but also aesthetic appeal. Standing at an impressive height of 1940 mm and a width of 650 mm, it fits seamlessly into any environment. The advanced IP42 degree of protection safeguards the internal components from dust and water, enhancing longevity and performance. This switchgear represents Eaton's commitment to quality and compliance, reassuring users with its RoHS conform certification, making it a sensible choice for environmentally-conscious consumers. Whether for commercial or industrial use, this switchgear brings together form and function, ensuring your electrical systems operate at peak efficiency.
Robust steel construction ensures long-lasting performance
Powder coating provides superior surface protection against harsh environments
IP42 rating delivers effective protection against dust and water ingress
Compact dimensions enable flexible installation in various spaces
RoHS conform certification reflects commitment to environmental standards
Designed specifically for low voltage applications, enhancing system reliability
Relaterade länkar
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 825 mm 650mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 2000 mm 650mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 975 mm 650mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Enkel dörr 825 mm 650mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Enkel dörr 825 mm 822mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Enkel dörr 1940 mm 537mm 550 mm 550 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 525 mm 650mm 522 mm 522 mm
- Eaton xEnergy LV Systems Low Voltage Switchgear Stål Ogenomskinlig 625 mm 650mm 622 mm 622 mm