Eaton Eaton xEnergy Accessory For Basic Enclosures, Basic Enclosure, CI44 D CI44, CI48 D CI48, xEnergy Safety Ci Låsbar
- RS-artikelnummer:
- 235-248
- Tillv. art.nr:
- 098579 T-CI44
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
2 195,20 kr
(exkl. moms)
2 744,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 28 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 195,20 kr |
*vägledande pris
- RS-artikelnummer:
- 235-248
- Tillv. art.nr:
- 098579 T-CI44
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | Eaton xEnergy | |
| Låsbar | Ja | |
| Bredd | 375mm | |
| Höjd | 375mm | |
| Djup | 40mm | |
| Längd | 40mm | |
| Material | Plast | |
| Färg | Grå | |
| IP-klassning | IP65 | |
| För användning med | Accessory For Basic Enclosures, Basic Enclosure, CI44 D CI44, CI48 D CI48, xEnergy Safety Ci | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie Eaton xEnergy | ||
Låsbar Ja | ||
Bredd 375mm | ||
Höjd 375mm | ||
Djup 40mm | ||
Längd 40mm | ||
Material Plast | ||
Färg Grå | ||
IP-klassning IP65 | ||
För användning med Accessory For Basic Enclosures, Basic Enclosure, CI44 D CI44, CI48 D CI48, xEnergy Safety Ci | ||
- COO (ursprungsland):
- PL
The Eaton xEnergy Safety Ci door represents a cutting-edge solution in low-voltage switchgear applications. Designed with both functionality and aesthetics in mind, this door features a transparent smoky grey finish that enhances visibility while maintaining protection. Crafted for installation with Eaton's xEnergy Safety Ci LV systems, it provides robust access for maintenance and operation within electrical installations. With a focus on safety and compliance, the door meets stringent RoHS regulations, ensuring that it adheres to environmental standards. The versatile design allows for flexible installation options, making it ideal for various configurations in both residential and industrial settings. Whether for new projects or retrofitting existing systems, the xEnergy Safety Ci door delivers reliability and sophistication, contributing to a safer electrical environment.
Constructed with a durable plastic material for long-lasting use
Offers an impressive degree of protection rated at IP65
Designed with a unique opening angle of 180° for enhanced accessibility
Compatible with simple modular configurations for easy integration
Available in a stylish, untreated finish that complements modern environments
Hinges can be altered for left, right, top, or bottom mounting, providing installation flexibility
Includes delivery with essential fixing screws, simplifying the installation process
Comes with installation instructions to ensure proper setup and functionality
Ideal for use in various settings, from industrial applications to commercial installations
Relaterade länkar
- Eaton Eaton xEnergy Accessory For Basic Enclosures, Basic Enclosure, CI23, D CI23, xEnergy Safety Ci Låsbar Plast Enkel
- Eaton 115 mm Plast Monteringsfläns Accessory For Basic Enclosures, Basic Enclosure, Xenergy Safety Ci
- Eaton 10 mm Galvaniserad Galvaniserat stål Monteringsskena Basic Enclosure, Horizontal Ci43 Ci44 Ci45 Ci48, Mounting
- Eaton 115 mm Plast Skåptillbehör 250 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci
- Eaton 115 mm Plast Skåptillbehör 187.5 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci
- Eaton 115 mm Plast Skåptillbehör 125 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci
- Eaton 115 mm Plast Skåptillbehör 375 mm Enclosure, Accessory for Basic Enclosures, xEnergy Safety Ci
- Eaton 115 mm Plast Fläns Accessory For Basic Enclosures, Accessory For North America, Basic Enclosure, Industrial