Eaton xEffect CS 22.5 x 20.4 mm Låssystem 22.5 X 20.4 mm Door Cutouts
- RS-artikelnummer:
- 240-070
- Tillv. art.nr:
- 133104 LC-ZSBIT-CS
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
291,20 kr
(exkl. moms)
364,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 25 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 291,20 kr |
*vägledande pris
- RS-artikelnummer:
- 240-070
- Tillv. art.nr:
- 133104 LC-ZSBIT-CS
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Låssystem | |
| Serie | xEffect CS | |
| Insatsstorlek | 22.5 x 20.4 mm | |
| Bredd | 35mm | |
| Höjd | 35mm | |
| Längd | 40mm | |
| Material | Zink | |
| Färg | Grå | |
| För användning med | 22.5 X 20.4 mm Door Cutouts | |
| Djup | 40mm | |
| Antal | 1Per Pack | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Låssystem | ||
Serie xEffect CS | ||
Insatsstorlek 22.5 x 20.4 mm | ||
Bredd 35mm | ||
Höjd 35mm | ||
Längd 40mm | ||
Material Zink | ||
Färg Grå | ||
För användning med 22.5 X 20.4 mm Door Cutouts | ||
Djup 40mm | ||
Antal 1Per Pack | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- DE
The Eaton is The Eaton xEffect CS locking system, designed with security and efficiency in mind. Built to enhance operational integrity, this system provides a robust solution for switch- and control gear enclosures. Its durable construction, featuring a deadlock accompanied by a lock cylinder and two keys, guarantees reliable access control while safeguarding sensitive equipment. This bespoke locking solution adapts seamlessly to various standardised door cut-outs, ensuring effortless integration within existing systems. Incorporating high-grade, impact-resistant materials, this locking system not only withstands physical wear but also meets compliance standards, providing peace of mind for users. The smart powder-coated finish in dusty grey RAL 7037 complements any environment, making it both functional and aesthetically pleasing.
Offers exceptional durability with a metal lock and latches
Features a high-grade, impact-resistant construction to enhance security
Compatible with standard latches for easy integration
Includes comprehensive installation instructions and technical resources
Designed with user convenience in mind, including a key with two keys
Provides a sleek appearance with its powder-coated surface finishing
Relaterade länkar
- Eaton xEffect CS 3 mm Låssystem 22.5 X 20.4 mm Door Cutouts
- Eaton xEffect CS 5 mm Låssystem 22.5 X 20.4 mm Door Cutouts
- Eaton Eaton xEffect CS locking system serien CS-låssystem 33 mm 40 mm 17mm
- Schneider Electric NSY Låssystem
- Rittal SZ Låssystem Padlocks
- Schneider Electric Acti9 Låssystem Modular Enclosures
- Schneider Electric NSYSF Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 700 x
- HARTING Låssystem, Han Modular 31 x 11.7 mm