Banner M18TB8Q Temperature Sensor IR Temperature Sensor, 2m Cable, 0°C to +300°C
- RS-artikelnummer:
- 294-526
- Tillv. art.nr:
- M18TB8Q
- Tillverkare / varumärke:
- Banner
Antal (1 enhet)*
5 260,65 kr
(exkl. moms)
6 575,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 260,65 kr |
*vägledande pris
- RS-artikelnummer:
- 294-526
- Tillv. art.nr:
- M18TB8Q
- Tillverkare / varumärke:
- Banner
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
| Brand | Banner | |
| Sensor Type | Temperature Sensor | |
| Response Time | 25 ms | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +300°C | |
| Välj alla | ||
|---|---|---|
Brand Banner | ||
Sensor Type Temperature Sensor | ||
Response Time 25 ms | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +300°C | ||
- COO (Country of Origin):
- US
The Banner Sensor incorporates cutting-edge technology designed for effortless object detection in various industrial applications. The T-GAGE M18T Series Sensor operates without physical contact, leveraging infrared energy to detect temperature variations effectively. Its robust encapsulated design ensures reliability in challenging environments, making it an ideal choice for sectors ranging from food processing to manufacturing.
Versatile sensing capabilities facilitate use in various industry applications
Remote configuration options enhance flexibility for dynamic sensing environments
The sensor's integral quick disconnect feature simplifies connectivity and servicing
Remote configuration options enhance flexibility for dynamic sensing environments
The sensor's integral quick disconnect feature simplifies connectivity and servicing
relaterade länkar
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP8 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TB14Q Temperature Sensor IR Temperature Sensor 0°C to +300°C
- Banner M18TUP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TB6EQ Temperature Sensor IR Temperature Sensor 0°C to +300°C