Banner M18TUP8Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C

Antal (1 enhet)*

6 612,09 kr

(exkl. moms)

8 265,11 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 612,09 kr

*vägledande pris

RS-artikelnummer:
294-535
Tillv. art.nr:
M18TUP8Q
Tillverkare / varumärke:
Banner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Banner

Sensor Type

Temperature Sensor

Response Time

75 ms

Cable Length

2m

Supply Voltage

12 → 30 V dc

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+300°C

COO (ursprungsland):
US
The Banner Infrared Temperature Sensor is a cutting-edge device designed for precise non-contact temperature measurements. Its robust and compact design allows for easy installation in various environments, making it an ideal solution for industries requiring reliable temperature monitoring. This sensor utilises advanced infrared technology to detect the thermal energy emitted by objects, thus providing accurate temperature readings without the need for direct contact.

Offers multiple sensing modes for both static and dynamic configurations
Compact design allows for easy installation in tight spaces
Alarm output functionality aids in monitoring temperature thresholds
Wide voltage supply range caters to various industrial applications

relaterade länkar