- RS-artikelnummer:
- 734-5448
- Tillv. art.nr:
- 09-0481-00-08
- Tillverkare / varumärke:
- binder
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
136,09 kr
(exkl. moms)
170,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 136,09 kr |
50 - 99 | 131,94 kr |
100 - 249 | 125,59 kr |
250 - 499 | 116,73 kr |
500 + | 70,02 kr |
- RS-artikelnummer:
- 734-5448
- Tillv. art.nr:
- 09-0481-00-08
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Subminiature Connector, Male Socket, M9, IP40 - Series 711
Series 711, M9, male socket, subminiature connector with screw locking and IP40 ingress protection. These M9 male sockets have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 711 |
Voltage Rating | 125 V |
Mating Type | Screw On |
Shell Size | 11.5 |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 734-5448
- Tillv. art.nr:
- 09-0481-00-08
- Tillverkare / varumärke:
- binder