- RS-artikelnummer:
- 115-2376
- Tillv. art.nr:
- 09-0082-00-04
- Tillverkare / varumärke:
- binder
982 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
96,27 kr
(exkl. moms)
120,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 96,27 kr |
50 - 99 | 86,54 kr |
100 - 249 | 81,94 kr |
250 - 499 | 72,20 kr |
500 + | 67,28 kr |
- RS-artikelnummer:
- 115-2376
- Tillv. art.nr:
- 09-0082-00-04
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Subminiature Connector, Female Socket, M9, IP40 - Series 711
Series 711, M9, female socket, subminiature connector with screw locking and IP40 ingress protection. These M9 female sockets have solder terminations and the cable housings have integrated strain relief.
Note
For dimension information, please refer to the Technical Specification table below.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 711 |
Voltage Rating | 125 V |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
- RS-artikelnummer:
- 115-2376
- Tillv. art.nr:
- 09-0082-00-04
- Tillverkare / varumärke:
- binder