- RS-artikelnummer:
- 698-9221
- Tillv. art.nr:
- 0308 04
- Tillverkare / varumärke:
- Lumberg
33 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,86 kr
(exkl. moms)
64,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 51,86 kr |
- RS-artikelnummer:
- 698-9221
- Tillv. art.nr:
- 0308 04
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Circular Connector
The Lumberg 0308 series is a 4-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 250VAC and a current rating of 5A. It has threaded joint and solder terminals. This connector's socket type has brass contacts and plated with gold over the silver. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M16
• Dust protected
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
• Dust protected
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 698-9221
- Tillv. art.nr:
- 0308 04
- Tillverkare / varumärke:
- Lumberg