- RS-artikelnummer:
- 170-5684
- Tillv. art.nr:
- 032200 08-1
- Tillverkare / varumärke:
- Lumberg
Tillfälligt slut i lager – restorder för leverans 2024-05-23
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
129,019 kr
(exkl. moms)
161,274 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 + | 129,019 kr | 6 450,95 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 170-5684
- Tillv. art.nr:
- 032200 08-1
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Lumberg AISG Connector
From Lumberg, this circular connectors is AISG rated and features a high level of ingress protection, meaning it is suitable for use in dusty or damp environments. A reliable connector with robust nickel plated housing, it also features 360° shielding and vibration protection.
Features and Benefits
• Vibration protection
• Optimised assembly (50% faster)
• 360° Shielded
• Cable diameter up to 10 mm
• Less possible errors
• Optimised assembly (50% faster)
• 360° Shielded
• Cable diameter up to 10 mm
• Less possible errors
Lumberg Circular Connector
The Lumberg 32200 series is an 8-pole, cable mount, the female connector has a Socket type connection. The connector has a voltage rating of 100VAC and a current rating of 5A. It has gold over silver-plated copper-zinc contacts. It has CuZn nickel-plated housing, threaded joint and solder terminals. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• 360° shielded
• Connector size is M16
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientations
• Vibration protection
• Connector size is M16
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientations
• Vibration protection
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• AISG approved
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 100 V |
Housing Material | Copper |
Contact Plating | Gold, Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS-artikelnummer:
- 170-5684
- Tillv. art.nr:
- 032200 08-1
- Tillverkare / varumärke:
- Lumberg