Makita Sladdlös Slagskruvdragare
- RS-artikelnummer:
- 175-0412
- Tillv. art.nr:
- TL064DZ
- Tillverkare / varumärke:
- Makita
Antal (1 enhet)*
2 301,82 kr
(exkl. moms)
2 877,28 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- Dessutom levereras 2 enhet(er) från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 301,82 kr |
*vägledande pris
- RS-artikelnummer:
- 175-0412
- Tillv. art.nr:
- TL064DZ
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Påverkansgrad | 3000bpm | |
| Vridmoment | 60Nm | |
| Med sladd/sladdlös | Sladdlös | |
| Produkttyp | Slagskruvdragare | |
| Motortyp | Borstförsedd | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Påverkansgrad 3000bpm | ||
Vridmoment 60Nm | ||
Med sladd/sladdlös Sladdlös | ||
Produkttyp Slagskruvdragare | ||
Motortyp Borstförsedd | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- JP
Makita Impact Driver, 60Nm Maximum Torque, 10.8V voltage rating - TL064DZ
This is a compact and lightweight impact driver designed for applications in tight spaces. With a voltage rating of 10.8V, it features a 1/4 inch drive and is equipped with a brushed motor. The angle impact driver offers a maximum fastening torque of 60Nm, ideal for various tasks that require precision and power.
Features & Benefits
• Large paddle switch trigger facilitates easy operation
• Rubber-coated handle ensures a secure grip
• Integrated LED light enhances visibility at work
• Specifically designed for tight and overhead spaces
• Quick mount feature for 1/4 inch screwdriver bits
Applications
• Used for precise fastening in constrained environments
• Ideal for overhead assembly tasks
• Suitable for working with standard bolts from M4 to M12
• Effective for both professional and DIY
What type of battery is compatible with this tool?
The tool is compatible with CXT Li-Ion batteries, providing reliable performance without the hassle of a cord.
What is the impact per minute rating, and how does it affect performance?
The impact driver offers an impressive 0 - 3000 impacts per minute, allowing for efficient fastening on tough materials, enhancing productivity.
What type of bolts can be effectively tightened with this device?
It can handle standard bolts ranging from M4 to M12, making it versatile for a variety of fastening tasks.
How does the design benefit users working in confined areas?
The compact angle head, measuring just 53mm, makes it particularly useful for manoeuvring in tight spots and completing overhead jobs effortlessly.
What level of noise should I expect during operation?
The noise levels are rated at 94 dB(A) for sound pressure and 102 dB(A) for sound power, so it is advisable to wear appropriate hearing protection during use.
Relaterade länkar
- SKF Lagervärmare 320 mm, 230 V 20 mm
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- Siemens PLC-CPU Programkapacitet 2 MB 20
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- FTDI Chip RS485 Kabel för omvandlare 1
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3