onsemi HGTG30N60B3 IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

Mängdrabatt möjlig

Antal (1 enhet)*

57,06 kr

(exkl. moms)

71,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 - 457,06 kr
5 - 955,86 kr
10 - 1454,11 kr
15 - 1953,57 kr
20 +51,93 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
807-6664
Tillv. art.nr:
HGTG30N60B3
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

208 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Discrete IGBTs, Fairchild Semiconductor



IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

relaterade länkar