RS PRO 6A 250V ac IEC-filter Hona, Insnäppning montering 2 pol Fast-on 1
- RS-artikelnummer:
- 273-4897
- Tillverkare / varumärke:
- RS PRO
Få en mängdrabatt
Lägg till 5 till för att spara 33,70 kr
Visa alternativ för volympriserAntal (1 enhet)*
392,69 kr
(exkl. moms)
490,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 59 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Besparing |
|---|---|---|
| 1 - 4 | 392,69 kr | - |
| 5 - 9 | 385,95 kr | 33,70 kr |
| 10 - 24 | 380,69 kr | 120,00 kr |
| 25 - 49 | 372,85 kr | 496,00 kr |
| 50 + | 370,61 kr | 1 104,00 kr |
*vägledande pris
- RS-artikelnummer:
- 273-4897
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | IEC-filter | |
| Antal säkringar | 1 | |
| Ström | 6A | |
| Säkringsstorlek | 6.3 x 0.8 mm | |
| Omkopplartyp | 2 pol | |
| Orientering | Rak | |
| Kontaktdon hane/hona | Hona | |
| Spänning | 250V ac | |
| Typ av fäste | Insnäppning | |
| Termineringstyp | Fast-on | |
| Maximal arbetstemperatur | 100°C | |
| Minsta arbetsstemperatur | -25°C | |
| Kontakthane/hona | Hona | |
| Höjd | 63mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp IEC-filter | ||
Antal säkringar 1 | ||
Ström 6A | ||
Säkringsstorlek 6.3 x 0.8 mm | ||
Omkopplartyp 2 pol | ||
Orientering Rak | ||
Kontaktdon hane/hona Hona | ||
Spänning 250V ac | ||
Typ av fäste Insnäppning | ||
Termineringstyp Fast-on | ||
Maximal arbetstemperatur 100°C | ||
Minsta arbetsstemperatur -25°C | ||
Kontakthane/hona Hona | ||
Höjd 63mm | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- CN
RS PRO IEC Filter
This range of RS PRO Power Line Filters are Compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these IEC filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO IEC Filters are a customized product according to customers requirements. There are a variety of parts and combinations to meet different customers EMC tests.
Features and Benefits
Applications
These RS PRO IEC Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for single phase power supply, switch mode power supply, medical equipment, test and measurement equipment with small, medium sized machines and household equipment. It is a specially designed for portable electrical and electronic equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- TE Connectivity 6A 250V ac IEC-filter, Insnäppning montering Fast-on
- TE Connectivity 6A 250V ac IEC-filter, Insnäppning montering DPST Fast-on
- RS PRO 6A 250V ac IEC-filter Hona, Insnäppning montering 2 pol Fast-on 1
- Schaffner 6A 250V ac IEC-filter Hona, Insnäppning montering 2 pol Fast-on 1
- Schaffner 6A 250V ac IEC-filter Hane, Insnäppning montering Fast-on 1
- Schaffner 6A 250V ac IEC-filter Hane, Insnäppning montering Fast-on 2
- TE Connectivity 6A 250V ac IEC-filter Hane, Insnäppning montering DPST Fast-on
- RS PRO 6A 250V ac IEC-filter Hane, Insnäppning montering 2 pol Fast-on 1