RS PRO 3A 250V ac IEC-filter Hona, Panelmontering montering Fast-on
- RS-artikelnummer:
- 273-4888
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 100 enheter)*
5 847,50 kr
(exkl. moms)
7 309,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Sista RS lager
- Slutlig(a) 100 enhet(er), redo att levereras
Enheter | Per enhet | Per låda* |
|---|---|---|
| 100 + | 58,475 kr | 5 847,50 kr |
*vägledande pris
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
81,31 kr
(exkl. moms)
101,64 kr
(inkl. moms)
- RS-artikelnummer:
- 273-4888
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Ström | 3 A | |
| Spänning | 250 V ac | |
| Produkttyp | IEC-filter | |
| Kontaktdon hane/hona | Hona | |
| Typ av fäste | Panelmontering | |
| Termineringstyp | Fast-on | |
| Kontakthane/hona | Hona | |
| Höjd | 20.5 mm | |
| Maximal arbetstemperatur | 85 °C | |
| Minsta arbetsstemperatur | -25 °C | |
| Orientering | Rak | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Ström 3 A | ||
Spänning 250 V ac | ||
Produkttyp IEC-filter | ||
Kontaktdon hane/hona Hona | ||
Typ av fäste Panelmontering | ||
Termineringstyp Fast-on | ||
Kontakthane/hona Hona | ||
Höjd 20.5 mm | ||
Maximal arbetstemperatur 85 °C | ||
Minsta arbetsstemperatur -25 °C | ||
Orientering Rak | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- CN
RS PRO IEC Filter
This range of RS PRO Power Line Filters are Compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these IEC filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO IEC Filters are a customized product according to customers requirements. There are a variety of parts and combinations to meet different customers EMC tests.
Features and Benefits
Applications
These RS PRO IEC Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for medical equipment, test and measurement equipment, small and medium sized machines and power supply equipment. It is a specially designed for small household equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO 3A 250V ac IEC-filter Hona, Panelmontering montering Fast-on
- TE Connectivity 3A 250V IEC-filter, Panelmontering montering Fast-on
- RS PRO 3A 250V ac IEC-filter Hane, Panelmontering montering Fast-on
- Schaffner 3A 250V ac IEC-filter Hane, Panelmontering montering Fast-on
- Schaffner 3A 250V ac IEC-filter Hane, Panelmontering, Skruv montering Fast-on
- RS PRO 3A 250V ac IEC-filter Hona, Chassimontering montering Fast-on
- TE Connectivity 3A 250V ac IEC-filter Hona, Panel montering Fast-on
- TE Connectivity 3A 250V ac IEC-filter, Fläns montering Fast-on