Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- RS-artikelnummer:
- 173-7979
- Tillv. art.nr:
- GSF1.0002.31
- Tillverkare / varumärke:
- Schurter
Antal (1 låda med 50 enheter)*
1 387,90 kr
(exkl. moms)
1 734,90 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 50 + | 27,758 kr | 1 387,90 kr |
*vägledande pris
- RS-artikelnummer:
- 173-7979
- Tillv. art.nr:
- GSF1.0002.31
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Switch Type | None | |
| Voltage Rating | 250 V | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Switch Type None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
10A Screw Mount 90° IEC Inlet (C14)
Panel mount IEC appliance inlets with a screw mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C.
Black thermoplastic housing
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950
relaterade länkar
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount 11A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 10A, 250 V
- Bulgin C14 Right Angle Panel Mount 10A, 250 V