Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

Antal (1 låda med 100 enheter)*

7 521,80 kr

(exkl. moms)

9 402,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 100 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
100 +75,218 kr7 521,80 kr

*vägledande pris

RS-artikelnummer:
173-7873
Tillv. art.nr:
4733.0000
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Voltage Rating

250 V

EEC 22 male angled plug, 4733 series


EEC 22 male angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.

Standards

  UL, CSA and VDE.

Schurter IEC Plug


The Schurter IEC plug is an E-type right-angled male C14 connector and a cable mount device. It has a supply voltage rating of 250VAC and a current rating of10A.
Its body is made from durable thermoplastic with captive contact pins and cover screw.

Features and Benefits


Rewireable connector
Screwing cable terminal
Maximum cable diameter is 8.5mm
Outlet plug for cable
Operating temperature ranging between -25°C and 70°C

Applications


Domestic appliances
Instrumentation amplifiers
Computer hard drives

Certifications


VDE
UL approved
CSA certified

relaterade länkar