Starrett Tungsten Carbide 32mm Hole Saw

Antal (1 enhet)*

445,42 kr

(exkl. moms)

556,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 10 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +445,42 kr

*vägledande pris

RS-artikelnummer:
276-8531
Tillv. art.nr:
CT114
Tillverkare / varumärke:
Starrett
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Starrett

Diameter

32mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

Tungsten Carbide

Cut Depth

41mm

Uppfyller ej RoHS

COO (Country of Origin):
CN

CT114 32MM C/TIPPED HOLESAW


The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.

Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Leaves high quality surface finish

relaterade länkar