Starrett Tungsten Carbide 102mm Hole Saw
- RS-artikelnummer:
- 276-8542
- Tillv. art.nr:
- CT400
- Tillverkare / varumärke:
- Starrett
Antal (1 enhet)*
1 169,28 kr
(exkl. moms)
1 461,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 169,28 kr |
*vägledande pris
- RS-artikelnummer:
- 276-8542
- Tillv. art.nr:
- CT400
- Tillverkare / varumärke:
- Starrett
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
| Brand | Starrett | |
| Drill Bit Type | Hole Saw | |
| Diameter | 102mm | |
| Arbor Included | No | |
| Material | Tungsten Carbide | |
| Cut Depth | 41mm | |
| Välj alla | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Hole Saw | ||
Diameter 102mm | ||
Arbor Included No | ||
Material Tungsten Carbide | ||
Cut Depth 41mm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
CT400 102MM C/TIPPED HOLESAW
The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Leaves high quality surface finish
Hole saw depth of 41 mm
Leaves high quality surface finish
relaterade länkar
- Starrett Tungsten Carbide 18mm Hole Saw
- Starrett Tungsten Carbide 50mm Hole Saw
- Starrett Tungsten Carbide 30mm Hole Saw
- Starrett Tungsten Carbide 67mm Hole Saw
- Starrett Tungsten Carbide 35mm Hole Saw
- Starrett Tungsten Carbide 40mm Hole Saw
- Starrett Tungsten Carbide 127mm Hole Saw
- Starrett Tungsten Carbide 114mm Hole Saw