Starrett Stainless Steel 18mm Arbor

Antal (1 enhet)*

262,08 kr

(exkl. moms)

327,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 24 enhet(er) från den 22 december 2025
  • Dessutom levereras 11 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +262,08 kr

*vägledande pris

RS-artikelnummer:
274-9929
Tillv. art.nr:
SM18
Tillverkare / varumärke:
Starrett
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Starrett

Drill Bit Type

Arbor

Diameter

18mm

Arbor Included

Yes

Material

Stainless Steel

Cut Depth

16mm

Uppfyller ej RoHS

COO (Country of Origin):
CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. It’s tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.

Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saw’s life
New shallow gullet design increases tooth strength

relaterade länkar