Starrett Stainless Steel 20mm Arbor
- RS-artikelnummer:
- 274-9931
- Tillv. art.nr:
- SM20
- Tillverkare / varumärke:
- Starrett
Antal (1 enhet)*
262,08 kr
(exkl. moms)
327,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 40 enhet(er) är redo att levereras
- Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 262,08 kr |
*vägledande pris
- RS-artikelnummer:
- 274-9931
- Tillv. art.nr:
- SM20
- Tillverkare / varumärke:
- Starrett
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
| Brand | Starrett | |
| Drill Bit Type | Arbor | |
| Diameter | 20mm | |
| Arbor Included | Yes | |
| Material | Stainless Steel | |
| Cut Depth | 16mm | |
| Välj alla | ||
|---|---|---|
Brand Starrett | ||
Drill Bit Type Arbor | ||
Diameter 20mm | ||
Arbor Included Yes | ||
Material Stainless Steel | ||
Cut Depth 16mm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. Its tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.
Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength