Bosch Bi-material 19 → 57mm Hole Saw Set

Antal (1 sats)*

758,23 kr

(exkl. moms)

947,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er)
Per Sats
1 +758,23 kr

*vägledande pris

RS-artikelnummer:
271-1127
Tillv. art.nr:
2608580803
Tillverkare / varumärke:
Bosch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch

Drill Bit Type

Hole Saw Set

Diameter

19 → 57mm

Arbor Included

Yes

Material

Bi-material

Cut Depth

40mm

Number of Pieces

8

Bimetal

Yes

Type

Holesaw Set

RoHS-status: Undantagen

COO (Country of Origin):
CN

Bosch Hole Saw, 19 to 57mm size range, High Speed Steel - 2608580803


This hole saw from Bosch features a 40mm cut depth and a bi-material construction for durability and strength. Designed for high-traffic use, this hole saw is suitable for a range of materials and applications.

Features & Benefits


• Bi-material construction for strength and durability
• Arbor included for convenience
• Cut depth of 40mm for versatility
• Diameter ranging from 19mm to 57mm for various applications
• Suitable for stainless steel, metal, plywood, and more

Applications


• Ideal for plumbing projects
• Suitable for cutting stainless steel, metal sheet, and construction timber
• Essential for use in carpentry and construction work

Can it cut through stainless steel?


Yes, this hole saw is suitable for cutting through stainless steel, metal, plywood, and a variety of other materials.

Will it work for plumbing projects?


Yes, it is essential for plumbers with its 40mm cut depth and range of diameters.

Is it suitable for carpentry work?


Yes, this hole saw is ideal for use in carpentry and construction work, thanks to its durable bi-material construction.

relaterade länkar