Bosch Bi-metal 20 → 76mm Hole Saw Set

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
271-1131
Tillv. art.nr:
2608594425
Tillverkare / varumärke:
Bosch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch

Drill Bit Type

Hole Saw Set

Diameter

20 → 76mm

Arbor Included

No

Material

Bi-metal

Cut Depth

44mm

Number of Pieces

11

Bimetal

Yes

Type

Hole Saw

RoHS-status: Undantagen

COO (Country of Origin):
CN

Bosch Hole Saw, 44 mm Cut Depth, 20 to 76mm Diameter - 2608594192


This Bosch hole saw, with a 44mm cut depth and a diameter range of 20-76mm is part of the universal-set progressor for wood and metal. Ideal for precise hole cutting, this durable bi-metal hole saw set offers high-quality performance in various materials.

Features & Benefits


• Bi-metal material ensures durability and longevity
• Cut depths of up to 44mm provide versatility for different applications
• Diameter range of 20-76mm allows for precise hole cutting
• Ideal for processing materials such as formwork board, stainless steel, and aluminium
• Comes in a set of 14 pieces, including hole saws and drill bits for comprehensive use.

Applications


• Suitable for cutting holes in formwork boards and plywood panels
• Ideal for processing coated plates, PVC, and polypropylene
• Can be used on aluminium, copper, zinc, and stainless steel/inox
• Suitable for creating holes in composite materials and acrylic glass

Q: Can it cut through stainless steel?


Yes, it is suitable for processing stainless steel without any issues.

Will it work on acrylic glass?


It is compatible with acrylic glass, providing precise hole cutting results.

Is this set suitable for aluminium materials?


Yes, it is designed to cut through aluminium with ease.

Can it be used for creating holes in plasterboard?


Yes, it is ideal for processing plasterboard in various applications.

Does it come with a case for storage?


Yes, the set includes plastic packaging for convenient storage and organisation.

relaterade länkar