Siemens UP 205 Series Display Panel - 5 in, Capacitive Touch Screen Display, 480 x 854
- RS-artikelnummer:
- 287-8585
- Tillv. art.nr:
- UP 205/22 / 5WG1205-2AB22
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
6 236,27 kr
(exkl. moms)
7 795,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 236,27 kr |
*vägledande pris
- RS-artikelnummer:
- 287-8585
- Tillv. art.nr:
- UP 205/22 / 5WG1205-2AB22
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | UP 205 | |
| Display Type | Capacitive Touch Screen | |
| Manufacturer Part No. | UP 205/22 / 5WG1205-2AB22 | |
| Display Resolution | 480 x 854 | |
| Display Size | 5 in | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series UP 205 | ||
Display Type Capacitive Touch Screen | ||
Manufacturer Part No. UP 205/22 / 5WG1205-2AB22 | ||
Display Resolution 480 x 854 | ||
Display Size 5 in | ||
- COO (Country of Origin):
- CN
Siemens UP 205 Series Display Panel, 5 in Display size, 480 x 854 Display Resolution - 5WG1205-2AB22
This display panel is a multi-functional user interface designed for efficient control and monitoring within automation and electrical systems. Featuring a 5-inch capacitive touch screen, the unit combines practicality with a sleek design, with dimensions of 86 x 148.8 x 11.5mm. The robust black display panel ensures clarity and responsiveness, suitable for a variety of environments.
Features & Benefits
• Offers a high-resolution display with 480 x 854 for clear visuals
• Supports operation using 12 to 30V DC for versatile applications
• Enhanced capacitive touch screen provides precise control capabilities
• Configurable navigation allows for customisation of up to 15 function pages
• Integrates controls for lighting, blinds, and climate systems efficiently
• Equipped with a proximity sensor for automatic brightness adjustment
• Supports operation using 12 to 30V DC for versatile applications
• Enhanced capacitive touch screen provides precise control capabilities
• Configurable navigation allows for customisation of up to 15 function pages
• Integrates controls for lighting, blinds, and climate systems efficiently
• Equipped with a proximity sensor for automatic brightness adjustment
Applications
• Utilised for control of lighting and automated blinds
• Ideal for environmental monitoring, displaying temperature and humidity
• Suitable for HVAC control with user-friendly interface for VRF devices
• Custom screen settings cater to specific office or industrial needs
• Supports scene management for tailored ambient settings
• Ideal for environmental monitoring, displaying temperature and humidity
• Suitable for HVAC control with user-friendly interface for VRF devices
• Custom screen settings cater to specific office or industrial needs
• Supports scene management for tailored ambient settings
How does the capacitive touch feature enhance usability in various environments?
The capacitive touch technology allows for intuitive navigation and responsive interaction, making it easier to control complex systems with just a light touch. This is particularly beneficial in environments where quick adjustments are needed, enhancing overall efficiency.
What power requirements does this display panel have for optimal operation?
The device operates on a power supply of 12 to 30V DC, ensuring compatibility with various electrical setups. This flexibility allows it to be seamlessly integrated into existing systems without the need for significant adjustments.
Can customisation options be Effective to tailor the user interface?
Yes, the interface can be personalised with configurable icons, wallpapers, and screensavers. This customisation enhances user experience, allowing for a more efficient workflow that suits individual preferences and enhances aesthetics.
relaterade länkar
- Siemens UP 205 Series Display Panel - 5 in 480 x 854
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10.1 in, Touch-Screen Display
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10 in, Touch-Screen Display
- Display Visions EA TOUCH102-17C1 Capacitive Touch Screen Overlay, 25 x 34
- 4D Systems SK-gen4-43DCT, gen4-HMI Display Module 4.3in Capacitive Touch Screen Starter Kit With Diablo16
- 4D Systems, gen4 5in Arduino Compatible Display with Capacitive Touch Screen
- 4D Systems, gen4 3.5in Arduino Compatible Display with Capacitive Touch Screen
- Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen