4D Systems SK-gen4-43DCT, gen4-HMI Display Module 4.3in Capacitive Touch Screen Starter Kit With Diablo16

Mängdrabatt möjlig

Antal (1 enhet)*

1 604,89 kr

(exkl. moms)

2 006,11 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 604,89 kr
2 - 41 540,67 kr
5 +1 412,32 kr

*vägledande pris

RS-artikelnummer:
210-8016
Tillv. art.nr:
SK-gen4-43DCT
Tillverkare / varumärke:
4D Systems
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

4D Systems

Diagonal Display Size

4.3in

Display Technology

Capacitive Touch Screen

Kit Classification

Starter Kit

Kit Name

gen4-HMI Display Module

Featured Device

Diablo16

COO (Country of Origin):
AU
The 4d Systems SK-gen4 series of product is a starter kit that provides all the hardware that is required to get the user up and running. By purchasing the display solution in a starter kit allows you to take full advantage of all of the features of the 4D Systems Display Solution and try out each of the 4D Woskshop4 Environments prior to settling with the preferred feature-set.

For use with 4D Arduino Adaptor Shield-II, 4D Serial Pi Adaptor and gen4-PA.

480 x 272 Resolution, RGB 65K true to life colours, TFT Screen with integrated 4-wire Capacitive Touch Panel (DCT)
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs

Resolution 480x272
Brightness 475 cd/m2
Controller DIABLO16
Storage Temperature -30°C to +80°C
Connector 30 way FPC
Display Viewing Area (mm) 95.04 x 53.86
Module Dimensions (mm) 127.60 x 69.30 x 8.10
Supply Voltage 5.0V DC
Colours RGB 65K

Relaterade länkar