Wachendorff PPC002 Series Panel PC Display Unit - 10.1 in, TFT-LCD Display, 1280 x 800
- RS-artikelnummer:
- 284-8513
- Tillv. art.nr:
- PPC002-101CAH08512WAED2P
- Tillverkare / varumärke:
- Wachendorff
Antal (1 enhet)*
15 688,96 kr
(exkl. moms)
19 611,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 15 688,96 kr |
*vägledande pris
- RS-artikelnummer:
- 284-8513
- Tillv. art.nr:
- PPC002-101CAH08512WAED2P
- Tillverkare / varumärke:
- Wachendorff
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
| Brand | Wachendorff | |
| Manufacturer Series | PPC002 | |
| Product Range | Panel PC | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | PPC002-101CAH08512WAED2P | |
| Display Resolution | 1280 x 800 | |
| Display Size | 10.1 in | |
| Välj alla | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series PPC002 | ||
Product Range Panel PC | ||
Display Type TFT-LCD | ||
Manufacturer Part No. PPC002-101CAH08512WAED2P | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial Panel PCs are available in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive, or no touch functionality. The projected capacitive touch allows for multitouch operation with a compatible operating system. When pressure-sensitive operation is necessary (example with gloves), the resistive touch is the appropriate choice.
Aluminum die-cast housing
Flush-mounted design
IP65 on the front side
Flush-mounted design
IP65 on the front side
relaterade länkar
- Wachendorff PPC002 Series Touch Screen HMI - 17 in 1280 x 1024
- Wachendorff PPC002 Series Touch Screen HMI - 19 in 1280 x 1024
- Wachendorff JWS101 Series TFT Touch-Screen HMI Display - 10.1 in 1280 x 800
- Wachendorff PPC002 Series Panel PC Display Unit - 12.1 in 1920 x 1080
- Wachendorff PPC002 Series Panel PC Display Unit - 21.5 in 1920 x 1080
- Wachendorff PPC002 Series Panel PC Display Unit - 15.6 in 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 10.1 in 1280 x 800
- Wachendorff WPC002 Series Touch-Screen HMI Display - 10.1 in 1280 x 800pixels