Wachendorff PPC002 Series Panel PC Display Unit - 21.5 in, TFT-LCD Display, 1920 x 1080
- RS-artikelnummer:
- 284-8516
- Tillv. art.nr:
- PPC002-215CAH08512WAED2P
- Tillverkare / varumärke:
- Wachendorff
Antal (1 enhet)*
17 823,12 kr
(exkl. moms)
22 278,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 17 823,12 kr |
*vägledande pris
- RS-artikelnummer:
- 284-8516
- Tillv. art.nr:
- PPC002-215CAH08512WAED2P
- Tillverkare / varumärke:
- Wachendorff
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
| Brand | Wachendorff | |
| Manufacturer Series | PPC002 | |
| Product Range | Panel PC | |
| Display Type | TFT-LCD | |
| Manufacturer Part No. | PPC002-215CAH08512WAED2P | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Välj alla | ||
|---|---|---|
Brand Wachendorff | ||
Manufacturer Series PPC002 | ||
Product Range Panel PC | ||
Display Type TFT-LCD | ||
Manufacturer Part No. PPC002-215CAH08512WAED2P | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial Panel PCs are available in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive, or no touch functionality. The projected capacitive touch allows for multitouch operation with a compatible operating system. When pressure-sensitive operation is necessary (example with gloves), the resistive touch is the appropriate choice.
Aluminum die-cast housing
Flush-mounted design
IP65 on the front side
Flush-mounted design
IP65 on the front side
relaterade länkar
- Wachendorff PPC002 Series Panel PC Display Unit - 12.1 in 1920 x 1080
- Wachendorff PPC002 Series Panel PC Display Unit - 15.6 in 1920 x 1080
- Wachendorff PPC002 Series Touch Screen HMI - 23.8 in 1920 x 1080
- Wachendorff PPC002 Series Touch Screen HMI - 17.3 in 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 21.5 in 1920 x 1080
- Wachendorff JWS215 Series TFT Touch-Screen HMI Display - 21.5 in 1920 x 1080
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080
- Wachendorff JWS173 Series TFT Touch-Screen HMI Display - 17.3 in 1920 x 1080