Bosch Rexroth WR2110 Series ctrlX HMI Web Panel - 10 in, Multi-Touch Display, 1280 x 800
- RS-artikelnummer:
- 274-1316
- Tillv. art.nr:
- R911411946
- Tillverkare / varumärke:
- Bosch Rexroth
Antal (1 enhet)*
10 577,47 kr
(exkl. moms)
13 221,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 577,47 kr |
*vägledande pris
- RS-artikelnummer:
- 274-1316
- Tillv. art.nr:
- R911411946
- Tillverkare / varumärke:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Manufacturer Series | WR2110 | |
| Product Range | ctrlX HMI | |
| Display Type | Multi-Touch | |
| Manufacturer Part No. | R911411946 | |
| Display Resolution | 1280 x 800 | |
| Processor Type | NXP A53 i.MX8M Mini (2-Core) | |
| Processor Speed | 1.6GHz | |
| Onboard Memory | 16GB | |
| Display Size | 10 in | |
| IP Rating | IP20 | |
| Supply Voltage | 24V | |
| Interface | 1x micro USB 2x USB | |
| Välj alla | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series WR2110 | ||
Product Range ctrlX HMI | ||
Display Type Multi-Touch | ||
Manufacturer Part No. R911411946 | ||
Display Resolution 1280 x 800 | ||
Processor Type NXP A53 i.MX8M Mini (2-Core) | ||
Processor Speed 1.6GHz | ||
Onboard Memory 16GB | ||
Display Size 10 in | ||
IP Rating IP20 | ||
Supply Voltage 24V | ||
Interface 1x micro USB 2x USB | ||
- COO (Country of Origin):
- CN
ctrlX HMI - Web Panels
Web-based HMI solution for visualizing less complex applications. With the help of various HMI engineering apps, a wide variety of visualization requirements can be implemented. A web browser is implemented on the panel itself, which enables a connection to web servers (e.g. ctrlX CORE) via IP or URL input. With web-based engineering based on HTML5, high-quality, scalable visualizations can be created.
Product Features
Web-based panel with multitouch display
10 Mildex display in 16:9 format
Resolution: 1280x800 Pixel (WXGA)
Processor: ARM i.MX8M Mini Quad Core Cortex A53 1.8 GHz
Interfaces: 2x Gbit Ethernet, 2x USB-A, 1x RS232/422/485
Protection class IP20
Resolution: 1280x800 Pixel (WXGA)
Processor: ARM i.MX8M Mini Quad Core Cortex A53 1.8 GHz
Interfaces: 2x Gbit Ethernet, 2x USB-A, 1x RS232/422/485
Protection class IP20
Power supply 24V DC,
Operating system: Android#
Browser: Chromium
Based on TPC100 Series
Operating system: Android#
Browser: Chromium
Based on TPC100 Series
relaterade länkar
- Bosch Rexroth WR2107 Series ctrlX HMI Web Panel - 7 in 1024 x 600
- Bosch Rexroth WR2115 Series ctrlX HMI Web Panel - 15 in 1366 x 768
- Bosch Rexroth DR0012 Series ctrlX HMI Display - 12 in 1280 x 800
- Bosch Rexroth VR3110 Series ctrlX HMI Panel PC - 10.1 in 1280 x 800
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768
- Bosch Rexroth DR0015 Series ctrlX HMI Display - 15.6 in 1366 x 768
- Bosch Rexroth DR0021 Series ctrlX HMI Display - 21.5 in 1920 x 1080
- Bosch Rexroth DE0021 Series ctrlX HMI Display - 21.5 in 1920 x 1080