Bosch Rexroth DE0021 Series ctrlX HMI Display - 21.5 in, LED Display, 1920 x 1080
- RS-artikelnummer:
- 274-1294
- Tillv. art.nr:
- R911404268
- Tillverkare / varumärke:
- Bosch Rexroth
Antal (1 enhet)*
42 561,50 kr
(exkl. moms)
53 201,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 42 561,50 kr |
*vägledande pris
- RS-artikelnummer:
- 274-1294
- Tillv. art.nr:
- R911404268
- Tillverkare / varumärke:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Manufacturer Series | DE0021 | |
| Product Range | ctrlX HMI | |
| Display Type | LED | |
| Manufacturer Part No. | R911404268 | |
| Display Resolution | 1920 x 1080 | |
| Port Type | 1x DP, 1x HDMI | |
| Display Size | 21.5 in | |
| IP Rating | IP65 | |
| Interface | 1x USB2.0 3x USB2.0 | |
| Supply Voltage | 24V | |
| Välj alla | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series DE0021 | ||
Product Range ctrlX HMI | ||
Display Type LED | ||
Manufacturer Part No. R911404268 | ||
Display Resolution 1920 x 1080 | ||
Port Type 1x DP, 1x HDMI | ||
Display Size 21.5 in | ||
IP Rating IP65 | ||
Interface 1x USB2.0 3x USB2.0 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- TW
IndraControl DE multi-touch displays
The DE series displays meet protection class IP65 for VESA or tube mounting and are available in sizes 15 and 21. They enable precise operation using a capacitive 10-finger multi-touch screen. Horizontal and vertical installation is possible. Anti-reflective and chemically hardened front glass makes them insensitive to adverse environmental influences and guarantees a long service life.
Product Features
21.5 Widescreen Display
24 V DC power supply
3 x USB2.0 (2x Host + 1x Device / backside)
Video Interface: Display Port, HDMI
IP65 Aluminum housing, horizontal
Mounting via VAS09 accessory VESA- oder Rohr-adapter
Operating panel: Front-USB, Security Stop and 3 push buttons
Operating: 10 Finger Multitouch (PCT)
24 V DC power supply
3 x USB2.0 (2x Host + 1x Device / backside)
Video Interface: Display Port, HDMI
IP65 Aluminum housing, horizontal
Mounting via VAS09 accessory VESA- oder Rohr-adapter
Operating panel: Front-USB, Security Stop and 3 push buttons
Operating: 10 Finger Multitouch (PCT)
relaterade länkar
- Bosch Rexroth DR0021 Series ctrlX HMI Display - 21.5 in 1920 x 1080
- Bosch Rexroth VR4121 Series ctrlX HMI Panel PC - 21.5 in 1920 x 1080
- Bosch Rexroth VR4221 Series ctrlX HMI Panel PC - 21.5 in 1920 x 1080
- WAGO 762 Series HMI Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series ITC2200 V3 HMI Thin Client - 21.5 in 1920 x 1080
- WAGO 762 Series HMI HMI Panel - 21.5 in 1920 x 1080