Bosch Rexroth VR4221 Series ctrlX HMI Panel PC - 21.5 in, LCD Display, 1920 x 1080

Antal (1 enhet)*

47 240,50 kr

(exkl. moms)

59 050,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +47 240,50 kr

*vägledande pris

RS-artikelnummer:
274-1291
Tillv. art.nr:
R911403617
Tillverkare / varumärke:
Bosch Rexroth
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch Rexroth

Manufacturer Series

VR4221

Product Range

ctrlX HMI

Display Type

LCD

Manufacturer Part No.

R911403617

Display Resolution

1920 x 1080

Port Type

1x DP

Processor Type

Intel Core™ i5-6300U (2-Core)

Processor Speed

2.4GHz

Onboard Memory

256GB

Display Size

21.5 in

IP Rating

IP20

Interface

2x USB 2.0 2x USB 3.0

Supply Voltage

24V

COO (Country of Origin):
NL

ctrlX HMI VR Panel PCs


The VR product series combines all the features of PR and DR to create compact panel PCs. Wide scaling, high performance, the multitude of expansion options and standard interfaces make the VR Panel PCs the ideal solution platform for all HMI-based applications. Thanks to the security-by-design using integrated TPM 2.0, the robust devices are ideally suited for Industry 4.0. The panel PCs are suitable for horizontal or vertical use.

Product Features


Fanless Panel-PC VR4215
CPU: Core i5-6300U 2,4GHz
capacitive Multi-Touch, horizontale design,
54,6cm (21,5”) TFT-Widescreen-Display,
Resolution 1920x1080,
Video Interfacte: Standard DisplayPort
Mass storage: 256GB SSD
8 GB RAM
Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Value
with language package:A0 (DE/EN/FR/IT/ES/PT/SV)

relaterade länkar