Bosch Rexroth VR4215 Series ctrlX HMI Panel PC - 15.6 in, LCD Display, 1366 x 768

Antal (1 enhet)*

39 516,68 kr

(exkl. moms)

49 395,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +39 516,68 kr

*vägledande pris

RS-artikelnummer:
274-1290
Tillv. art.nr:
R911403616
Tillverkare / varumärke:
Bosch Rexroth
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch Rexroth

Manufacturer Series

VR4215

Product Range

ctrlX HMI

Display Type

LCD

Manufacturer Part No.

R911403616

Display Resolution

1366 x 768

Port Type

1x DP

Processor Type

Intel Core™ i3-6100U (2-Core)

Processor Speed

2.3GHz

Onboard Memory

256GB

Display Size

15.6 in

IP Rating

IP20

Interface

2x USB 2.0 2x USB 3.0

Supply Voltage

24V

COO (ursprungsland):
NL

ctrlX HMI VR Panel PCs


The VR product series combines all the features of PR and DR to create compact panel PCs. Wide scaling, high performance, the multitude of expansion options and standard interfaces make the VR Panel PCs the ideal solution platform for all HMI-based applications. Thanks to the security-by-design using integrated TPM 2.0, the robust devices are ideally suited for Industry 4.0. The panel PCs are suitable for horizontal or vertical use.

Product Features


Fanless Panel-PC VR4215
CPU: Core i5-6300U 2,4GHz
capacitive Multi-Touch, horizontale design,
39,6cm (15,6”) TFT-Widescreen-Display,
resolution 1366x768,
Video Interfacte: Standard DisplayPort
Mass storage: 256GB SSD
8 GB RAM
Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Value
with language package:A0 (DE/EN/FR/IT/ES/PT/SV)

relaterade länkar