Bosch Rexroth VR4115 Series ctrlX HMI Panel PC - 15.6 in, LCD Display, 1366 x 768
- RS-artikelnummer:
- 274-1288
- Tillv. art.nr:
- R911403614
- Tillverkare / varumärke:
- Bosch Rexroth
Antal (1 enhet)*
37 250,67 kr
(exkl. moms)
46 563,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 37 250,67 kr |
*vägledande pris
- RS-artikelnummer:
- 274-1288
- Tillv. art.nr:
- R911403614
- Tillverkare / varumärke:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Manufacturer Series | VR4115 | |
| Product Range | ctrlX HMI | |
| Display Type | LCD | |
| Manufacturer Part No. | R911403614 | |
| Display Resolution | 1366 x 768 | |
| Port Type | 1x DP | |
| Processor Type | Intel Core™ i3-6100U (2-Core) | |
| Processor Speed | 2.3GHz | |
| Onboard Memory | 256GB | |
| Display Size | 15.6 in | |
| IP Rating | IP20 | |
| Interface | 2x USB 2.0 2x USB 3.0 | |
| Supply Voltage | 24V | |
| Välj alla | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer Series VR4115 | ||
Product Range ctrlX HMI | ||
Display Type LCD | ||
Manufacturer Part No. R911403614 | ||
Display Resolution 1366 x 768 | ||
Port Type 1x DP | ||
Processor Type Intel Core™ i3-6100U (2-Core) | ||
Processor Speed 2.3GHz | ||
Onboard Memory 256GB | ||
Display Size 15.6 in | ||
IP Rating IP20 | ||
Interface 2x USB 2.0 2x USB 3.0 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- NL
ctrlX HMI VR Panel PCs
The VR product series combines all the features of PR and DR to create compact panel PCs. Wide scaling, high performance, the multitude of expansion options and standard interfaces make the VR Panel PCs the ideal solution platform for all HMI-based applications. Thanks to the security-by-design using integrated TPM 2.0, the robust devices are ideally suited for Industry 4.0. The panel PCs are suitable for horizontal or vertical use.
Product Features
Fanless Panel-PC VR4115
CPU: Core i3-6100U 2,3GHz
capacitive Multi-Touch, horizontale design,
39,6cm (15,6) TFT-Widescreen-Display
resolution 1366x768,
Video Interfacte: Standard DisplayPort
Mass storage: 256GB SSD
8 GB RAM
Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Value
with language package:A0 (DE/EN/FR/IT/ES/PT/SV)
CPU: Core i3-6100U 2,3GHz
capacitive Multi-Touch, horizontale design,
39,6cm (15,6) TFT-Widescreen-Display
resolution 1366x768,
Video Interfacte: Standard DisplayPort
Mass storage: 256GB SSD
8 GB RAM
Operating System: Win10 IoT Enterprise LTSC 2019 64 Bit Value
with language package:A0 (DE/EN/FR/IT/ES/PT/SV)
relaterade länkar
- Bosch Rexroth VR4215 Series ctrlX HMI Panel PC - 15.6 in 1366 x 768
- Bosch Rexroth VR3115 Series ctrlX HMI Panel PC - 15.6 in 1366 x 768
- Bosch Rexroth VR4315 Series ctrlX HMI Panel PC - 15.6 in 1366 x 768
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768
- Bosch Rexroth DR0015 Series ctrlX HMI Display - 15.6 in 1366 x 768
- Bosch Rexroth WR2115 Series ctrlX HMI Web Panel - 15 in 1366 x 768
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in 1366 x 768