Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- RS-artikelnummer:
- 252-7330
- Tillv. art.nr:
- 6AV78637MA162NA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
33 711,00 kr
(exkl. moms)
42 138,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 33 711,00 kr |
*vägledande pris
- RS-artikelnummer:
- 252-7330
- Tillv. art.nr:
- 6AV78637MA162NA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP2400 V2 PRO | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 23.8 in | |
| Interface | Display Port | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP2400 V2 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 23.8 in | ||
Interface Display Port | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP2400 V2 PRO flat panel 24 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.
Screen diagonal is 60.47 cm
Display width is 527 mm and height is 296 mm
Degree and class of protection is IP65
Display width is 527 mm and height is 296 mm
Degree and class of protection is IP65
relaterade länkar
- Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.1 in 1920 x 1080