Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in, TFT Display, 1920 x 1080
- RS-artikelnummer:
- 252-7311
- Tillv. art.nr:
- 6AV78636MA002AA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
22 977,61 kr
(exkl. moms)
28 722,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 22 977,61 kr |
*vägledande pris
- RS-artikelnummer:
- 252-7311
- Tillv. art.nr:
- 6AV78636MA002AA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP1900 V2 | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 18.5 in | |
| Interface | Display Port/DVI | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1900 V2 | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 18.5 in | ||
Interface Display Port/DVI | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP1900 V2 flat panel 19 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port/DVI interface have DP/USB cable which have length of 1.8 m. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 350 cd/m² and contrast of 1000:1.
Screen diagonal is 47 cm
Display width is 408.96 mm and height is 230.04 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
Display width is 408.96 mm and height is 230.04 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
relaterade länkar
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 extended Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC HMI Series SIMATIC Display - 18.5 in 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080