Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in, TFT Display, 1920 x 1080

Antal (1 enhet)*

24 514,69 kr

(exkl. moms)

30 643,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +24 514,69 kr

*vägledande pris

RS-artikelnummer:
252-7308
Tillv. art.nr:
6AV78635MA152NA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1500 V2 PRO

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

15.6 in

Interface

Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP1500 V2 PRO flat panel 15 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 400 cd/m² and contrast of 1000:1.

Screen diagonal is 39 cm
Display width is 344.2 mm and height is 193.5 mm
Non reflective and tempered mineral glass screen
Degree and class of protection is IP65

relaterade länkar