Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in, TFT Display, 1280 x 800

Antal (1 enhet)*

19 916,59 kr

(exkl. moms)

24 895,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +19 916,59 kr

*vägledande pris

RS-artikelnummer:
252-7287
Tillv. art.nr:
6AV78631MA002AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP1200 V2

Display Type

TFT

Display Resolution

1280 x 800

Display Size

12.1 in

Interface

Display Port/DVI

COO (Country of Origin):
DE
The Siemens SIMATIC IFP1200 V2 flat panel 12 inch multi-touch display which having a 1280 x 800 pixel resolution. It has TFT widescreen display with LED backlighting. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. Display port/DVI interface including DP/USB cable which having a length of 1.8 m. This multi-touch display having a brightness of 400 cd/m² and contrast of 800:1.

Screen diagonal is 30.7 cm
Display width is 261.1 mm and height is 163.2 mm
Viewing angle is 176° x 176°
Degree and class of protection is IP65

relaterade länkar