Siemens SIMATIC Series IFP1200 V2 extended Flat Panel - 12.1 in, TFT Display, 1280 x 800
- RS-artikelnummer:
- 252-7290
- Tillv. art.nr:
- 6AV78631MA102NA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
19 916,59 kr
(exkl. moms)
24 895,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 19 916,59 kr |
*vägledande pris
- RS-artikelnummer:
- 252-7290
- Tillv. art.nr:
- 6AV78631MA102NA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP1200 V2 extended | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 in | |
| Interface | HDbaseT / Display Port | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1200 V2 extended | ||
Display Type TFT | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 in | ||
Interface HDbaseT / Display Port | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IFP1200 V2 flat panel 12 inch multi-touch display which having a 1280 x 800 pixel resolution. It has TFT widescreen display with LED backlighting. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 400 cd/m² and contrast of 800:1.
Screen diagonal is 30.7 cm
Display width is 261.1 mm and height is 163.2 mm
Viewing angle is 176° x 176°
Degree and class of protection is IP65
Display width is 261.1 mm and height is 163.2 mm
Viewing angle is 176° x 176°
Degree and class of protection is IP65
relaterade länkar
- Siemens SIMATIC Series IFP1200 V2 extended Flat Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series IFP1200 V2 HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series IFP1200 Basic HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series IFP1200 Basic Flat Panel - 12 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in 1280 x 800