Bernstein AG SHS Säkerhetsgångjärnsswitch

Antal (1 enhet)*

2 255,98 kr

(exkl. moms)

2 819,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 255,98 kr

*vägledande pris

RS-artikelnummer:
607-8380
Tillv. art.nr:
6019390022
Tillverkare / varumärke:
Bernstein AG
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Bernstein AG

Produkttyp

Säkerhetsgångjärnsswitch

Serie

SHS

Husmaterial

Polyester

IP-klassning

IP67

Kontakt AC-spänning

230V ac

Kontakt DC-spänning

24V dc

Minsta arbetsstemperatur

-25°C

Triggvinkelintervall

270 °

Maximal arbetstemperatur

70°C

Standarder/godkännanden

No

Bernstein AG Safety Hinge Switch


The Bernstein AG SHS series safety hinge switch has 2NC/1NO state configuration. This load-bearing hinge is made from stainless steel or die-cast zinc while the switching system is housed in a high-quality plastic enclosure. It has a contact current rating of a 3A at voltage rating of 230VAC and 24VDC.

Accessories

Empty hinge

Change kit comprising:

- 2 spare stoppers

- 1 special bit

- 1 plastic disc

- 1 operating and installation instruction

Cable coupler

- Shake-proof M12 x 1 plug

- Injection-moulded cable

Features and Benefits


Type of connection and direction is axial cable

Flexibility and safety for hinged protective equipment

Freely and repeatedly adjustable switching point

Switching point freely adjustable by user over a range of 270°

Uncomplicated re-adjustment even of set switching point by ±1.5° because of an integrated fine adjustment system

Slots for mounting on sections and welded structures

Right and left hinged systems possible for optimum cable routing

Mounting between sections while maintaining the required finger guard gap

Applications


Packing machines

Printing and paper machines

Tool machines

Metal industry

Electrical industry

Special machine construction

Measurement technology, process engineering, testing and laboratory equipment

Plastics processing machinery

Enclosures/profile systems

Food processing machinery

Certifications


CSA certified

IP67 rated

IP 69K rated

Relaterade länkar