RS PRO Sexkantsmutter, Mutter, Enkel M33 Stål

Antal (1 påse med 10 enheter)*

376,77 kr

(exkl. moms)

470,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 15 enhet(er) levereras från den 25 mars 2026
  • Dessutom levereras 6 enhet(er) från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +376,77 kr37,677 kr

*vägledande pris

RS-artikelnummer:
287-4167
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Sexkantsmutter

Storlek

M33

Undertyp

Mutter

Material

Stål

Ytbehandling

Enkel

Nyckelvidd sexkant

50mm

Standarder/godkännanden

DIN 934

RoHS-status: Undantagen

COO (ursprungsland):
CN

RS PRO Hexagon Full Nuts – Class 8 Steel


Experience the unmatched reliability and quality of RS PRO hexagon full nuts, designed to deliver superior performance in all your fastening applications. Made from Class 8 steel, these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for any bolt or screw.

Features and Benefits


  • Applied to a corresponding male thread (examples include bolts, setscrews, machine screws, and threaded rod)

  • Designed to connect two or more objects

  • Hexagon fits corresponding spanners or socket drives

  • Can be tightened and loosened endless times - ideal for maintenance and repair projects

  • Made from Class 8 Steel

  • Plain (self-colour) finish is intended for internal use, only

  • Conforms to DIN 934 specifications

  • Applications


  • Automotive applications

  • Construction industry

  • Machinery & workshops

  • DIY enthusiasts and professionals