RS PRO, M10 150 mm Sexkantsbult, A2/304 rostfritt stål

Antal (1 påse med 10 enheter)*

233,15 kr

(exkl. moms)

291,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 19 enhet(er) är redo att levereras
  • Plus 2 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 30 enhet(er) från den 08 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +233,15 kr23,315 kr

*vägledande pris

RS-artikelnummer:
287-4040
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Sexkantsbult

Längd

150mm

Gänga

M10

Material

A2/304 rostfritt stål

Standarder/godkännanden

DIN 933

RoHS-status: Undantagen

RS PRO Hex Bolt – A2/304 Stainless Steel


Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go. Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver.

The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner. The advantage of this bolt is the A2/304 stainless steel construction, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.

Features and Benefits


  • Fully threaded and designed to connect two or more objects

  • Hexagon head

  • Removed and reinserted endless times

  • Made of stainless steel

  • Resistance against corrosion

  • Conforms to DIN 933

  • Ideal for maintenance and repair projects

  • Available in various metric thread sizes and lengths

  • Applications


  • Automotive

  • Machinery

  • Manufacturing

  • Industrial equipment

  • Relaterade länkar